Part Details for CFB750-300S28N-CMFD by Cincon Electronics Corporation
Overview of CFB750-300S28N-CMFD by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for CFB750-300S28N-CMFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFB750-300S28N-CMFD-ND
|
DigiKey | DC/DC CONVERTER 28V 748W Min Qty: 1 Lead time: 20 Weeks Container: Box |
14 In Stock |
|
$320.0000 | Buy Now |
DISTI #
418-CFB75030028NCMFD
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 750W 200-425Vin 28Vout 26.7A NLog RoHS: Compliant | 0 |
|
$314.9500 / $320.0000 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converters - 750W - 200-425 VDC Input - 28 VDC Output - 26.7A - Case RoHS: Compliant | 0 |
|
$260.7800 / $320.0000 | Buy Now |
DISTI #
CFB750-300S28NCMFD
|
TME | Converter: DC/DC, 750W, Uin: 200÷425V, Uout: 28VDC, Iout: 26.7A Min Qty: 1 | 0 |
|
$331.6200 / $381.8600 | RFQ |
DISTI #
000000000006239034
|
Sager | Isolated DC/DC Converters - Chassis Mount 750W 200-425Vin 28Vout 26.7A NLog Min Qty: 1 | 10 |
|
$260.7800 / $320.0000 | Buy Now |
Part Details for CFB750-300S28N-CMFD
CFB750-300S28N-CMFD CAD Models
CFB750-300S28N-CMFD Part Data Attributes
|
CFB750-300S28N-CMFD
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFB750-300S28N-CMFD
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cincon |