There are no models available for this part yet.
Overview of CFB750-300S36N-CMFD by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for CFB750-300S36N-CMFD by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CFB750-300S36N-CMFD-ND
|
DigiKey | DC/DC CONVERTER 36V 749W Min Qty: 1 Lead time: 20 Weeks Container: Box |
13 In Stock |
|
$320.0000 | Buy Now | |
DISTI #
418-CFB75030036NCMFD
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 750W 200-425Vin 36Vout 20.8A NLog RoHS: Compliant | 1 |
|
$291.5600 / $320.0000 | Buy Now | |
Onlinecomponents.com | Isolated DC/DC Converters - 750W - 200-425 VDC Input - 36 VDC Output - 20.8A - Case RoHS: Compliant | 0 |
|
$260.7800 / $320.0000 | Buy Now | ||
DISTI #
CFB750-300S36NCMFD
|
TME | Converter: DC/DC, 750W, Uin: 200÷425V, Uout: 36VDC, Iout: 20.8A Min Qty: 1 | 0 |
|
$331.6200 / $381.8600 | RFQ | |
DISTI #
000000000006239036
|
Sager | Isolated DC/DC Converters - Chassis Mount 750W 200-425Vin 36Vout 20.8A NLog Min Qty: 1 | 10 |
|
$260.7800 / $320.0000 | Buy Now |
CAD Models for CFB750-300S36N-CMFD by Cincon Electronics Corporation
Part Data Attributes for CFB750-300S36N-CMFD by Cincon Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Cincon
|