Part Details for CFBAR1-250SP by Eaton Corporation
Overview of CFBAR1-250SP by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFBAR1-250SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-CFBAR1-250SP
|
Mouser Electronics | Fuse Holder Accessories MRBF INSULATED BUSBAR RoHS: Compliant | 237 |
|
$4.6800 / $10.3300 | Buy Now |
DISTI #
72163260
|
RS | Accessory, Fuse Holder, MRBF, 1/4" Stud, 3/8" Mounting Hole, CFBAR Series | Eaton Transportation CFBAR1-250SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 181 |
|
$8.8700 / $9.7500 | Buy Now |
|
Onlinecomponents.com | Accessory - Fuse Holder - MRBF - 1/4" Stud - 3/8" Mounting Hole - CFBAR Series. RoHS: Compliant |
1056 In Stock |
|
$5.3900 / $9.3700 | Buy Now |
DISTI #
78969738
|
Verical | Marine Battery Fuse Busbar Sales Min Qty: 10 Package Multiple: 5 Date Code: 2404 | Americas - 1055 |
|
$6.7251 / $11.8608 | Buy Now |
DISTI #
CFBAR1-250SP
|
TTI | Fuse Holder Accessories MRBF INSULATED BUSBAR Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.0200 / $9.5800 | Buy Now |
|
Master Electronics | Accessory - Fuse Holder - MRBF - 1/4" Stud - 3/8" Mounting Hole - CFBAR Series. RoHS: Compliant |
1056 In Stock |
|
$5.3900 / $9.3700 | Buy Now |