Part Details for CFC-100 (ALTERNATE: CFC-100) by Eaton Bussmann
Overview of CFC-100 (ALTERNATE: CFC-100) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFC-100 (ALTERNATE: CFC-100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74058148
|
RS | 70 - 100A TCF Cover, 600V | Bussmann by Eaton CFC-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8300 / $17.2900 | RFQ |