Part Details for CFC-100 by Eaton Bussmann
Overview of CFC-100 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFC-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-CFC-100-ND
|
DigiKey | 70 - 100A TCF COVER, 600V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9100 | Buy Now |
DISTI #
000000000005726351
|
Sager | Eaton Corporation 70 - 100A TCF Cover, 600V | 0 |
|
Buy Now |