Part Details for CFD69383P-30NF by Laird Connectivity Inc
Overview of CFD69383P-30NF by Laird Connectivity Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFD69383P-30NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9078
|
Newark | Omni, dband,30Cm, nf 698-960,1690-3800Mhz, Antenna Type:Mimo, Frequency Min:1.69Ghz, Frequency Max:4Ghz, Antenna Mounting:Ceiling, Gain:4.9Dbi, Vswr:1.5, Input Power:50W, Input Impedance:50Ohm, Product Range:Cfd Series, Svhc:No Svhc Rohs Compliant: Yes |Laird Connectivity CFD69383P-30NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.7700 / $102.3700 | Buy Now |
DISTI #
CFD69383P-30NF
|
Avnet Americas | Antenna MIMO Multi-Band Horizontal/Linear 4000MHz 4.9dBi Ceiling Mount - Boxed Product (Development Kits) (Alt: CFD69383P-30NF) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Box | 0 |
|
$69.0470 / $83.0905 | Buy Now |
DISTI #
73553004
|
RS | OMNI, DBAND,30cm, NF 698.960,1690.3800MHZ | Laird Connectivity LLC CFD69383P-30NF RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$89.0600 | RFQ |
|
Onlinecomponents.com | OMNI,DBAND,30cm,NF 698-960,1690-3800MHz | 0 |
|
$69.6600 / $87.8600 | Buy Now |
DISTI #
CFD69383P-30NF
|
Avnet Americas | Antenna MIMO Multi-Band Horizontal/Linear 4000MHz 4.9dBi Ceiling Mount - Boxed Product (Development Kits) (Alt: CFD69383P-30NF) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Box | 0 |
|
$69.0470 / $83.0905 | Buy Now |
DISTI #
3014003
|
element14 Asia-Pacific | OMNI,DBAND,30CM,NF 698-960,1690-3800MHZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$96.3909 | Buy Now |
DISTI #
3014003
|
Farnell | OMNI,DBAND,30CM,NF 698-960,1690-3800MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 0 |
|
$83.3948 / $90.8475 | Buy Now |
|
Master Electronics | OMNI,DBAND,30cm,NF 698-960,1690-3800MHz | 0 |
|
$69.6600 / $87.8600 | Buy Now |