Part Details for CFD69383P1-30D43F by TE Connectivity
Overview of CFD69383P1-30D43F by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Medical Imaging
Telecommunications
Price & Stock for CFD69383P1-30D43F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1198-ND
|
DigiKey | RF ANT FLAT PANEL FML PANEL MT Min Qty: 6 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.8448 / $103.5417 | Buy Now |
DISTI #
814-CFD69383P130D43F
|
Mouser Electronics | Antennas OMNI,30cm,D43F,HOLES 698-960,1690-3800MH RoHS: Compliant | 7 |
|
$88.4900 / $105.6500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 1 Container: Box | 0Box |
|
$80.6600 | Buy Now |
DISTI #
AMPCFD69383P1-30D43F
|
Heilind Electronics | OMNI,30CM,D43F,HOLES 698-960,1 690-3800MH | Americas - 0 in Stock |
|
$90.4890 / $101.7526 | Buy Now |
DISTI #
AMPCFD69383P1-30D43F
|
Interstate Connecting Components | OMNI,30CM,D43F,HOLES 698-960,1 690-3800MH | 0 |
|
$90.4890 / $101.7526 | Buy Now |
Part Details for CFD69383P1-30D43F
CFD69383P1-30D43F CAD Models
CFD69383P1-30D43F Part Data Attributes
|
CFD69383P1-30D43F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFD69383P1-30D43F
TE Connectivity
Mobile Station Antenna, 6dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 6 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |