Part Details for CFD69383P1-B30D43F by Laird Connectivity Inc
Overview of CFD69383P1-B30D43F by Laird Connectivity Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFD69383P1-B30D43F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9079
|
Newark | Omni,30Cm, d43F, holes Od250Mm, Antenna Type:Mimo, Frequency Min:1.69Ghz, Frequency Max:4Ghz, Antenna Mounting:Ceiling, Gain:4.9Dbi, Vswr:1.5, Input Power:50W, Input Impedance:50Ohm, Product Range:Cfd Series, Svhc:No Svhc Rohs Compliant: Yes |Laird Connectivity CFD69383P1-B30D43F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$89.5600 / $119.6400 | Buy Now |
DISTI #
CFD69383P1-B30D43F
|
Avnet Americas | Antenna MIMO Multi-Band Horizontal/Linear 4000MHz4.9dBi Ceiling Mount Bulk - Bulk (Alt: CFD69383P1-B30D43F) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 4 Days Container: Bulk | 40 Factory Stock |
|
$73.3978 / $88.3261 | Buy Now |
DISTI #
73553001
|
RS | OMNI,30cm, D43F, HOLES OD250MM, BULK PACK,10PK | Laird Connectivity LLC CFD69383P1-B30D43F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$111.3900 | RFQ |
|
Onlinecomponents.com | OMNI,30cm,D43F,HOLES OD250MM,BULK PACK,1 RoHS: Compliant | 40 Factory Stock |
|
$80.0100 / $103.6700 | Buy Now |
|
Master Electronics | OMNI,30cm,D43F,HOLES OD250MM,BULK PACK,1 RoHS: Compliant | 40 Factory Stock |
|
$80.0100 / $103.6700 | Buy Now |