Part Details for CFG2BL by Panduit Corp
Overview of CFG2BL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFG2BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2446
|
Newark | Gfci Frame, 2 Port, Black Rohs Compliant: Yes |Panduit CFG2BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $6.8700 | Buy Now |
DISTI #
298-15979-ND
|
DigiKey | GFCI FRAME, 2 PORT, BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
29 In Stock |
|
$4.0860 / $4.8800 | Buy Now |
DISTI #
CFG2BL
|
Avnet Americas | 2 POS DECORATOR FRAME - Bulk (Alt: CFG2BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1800 | Buy Now |
DISTI #
644-CFG2BL
|
Mouser Electronics | Wire Ducting & Raceways GFCI Frame 2 Port Black RoHS: Compliant | 0 |
|
$4.4800 / $4.8800 | Order Now |
DISTI #
71145931
|
RS | Rectangular adapter, mounts behind standard GFCI faceplates, Black, CFG Series | Panduit CFG2BL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5400 / $4.8800 | RFQ |
DISTI #
PANCFG2BL
|
Heilind Electronics | GFCI FRAME, 2 PORT, BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Module Frame Two Position RoHS: Compliant |
120 In Stock 24 Factory Stock |
|
$4.1800 / $4.8800 | Buy Now |
DISTI #
000000000001149926
|
Sager | Wire Ducting & Raceways GFCI Frame 2 Port Black Min Qty: 10 | 0 |
|
$4.6100 / $6.0200 | Buy Now |
|
Master Electronics | Module Frame Two Position RoHS: Compliant |
120 In Stock 24 Factory Stock |
|
$4.1800 / $4.8800 | Buy Now |
Part Details for CFG2BL
CFG2BL CAD Models
CFG2BL Part Data Attributes
|
CFG2BL
Panduit Corp
Buy Now
|
Compare Parts:
CFG2BL
Panduit Corp
|
Samacsys Manufacturer | Panduit |