Part Details for CFGBIW by Panduit Corp
Overview of CFGBIW by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFGBIW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-18838-ND
|
DigiKey | BRUSH INSERT FOR GFCI FACEPLATES Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
12 In Stock |
|
$13.1440 / $13.5100 | Buy Now |
DISTI #
CFGBIW
|
Avnet Americas | Brush Insert for GFCI faceplates - Bulk (Alt: CFGBIW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5700 | Buy Now |
DISTI #
644-CFGBIW
|
Mouser Electronics | Wire Ducting & Raceways Brush Insert for GFCI faceplates RoHS: Compliant | 0 |
|
$12.3100 / $13.4900 | Order Now |
DISTI #
V99:2348_22915084
|
Arrow Electronics | Connector Accessories Module Frame Acrylonitrile Butadiene Styrene Electric Ivory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 10 |
|
$3.8310 | Buy Now |
DISTI #
71947219
|
RS | Brush Insert - International White | Panduit CFGBIW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4300 / $13.5100 | RFQ |
DISTI #
PANCFGBIW
|
Heilind Electronics | BRUSH INSERT FOR GFCI FACEPLATES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5700 / $13.4900 | Buy Now |
DISTI #
32709660
|
Verical | Connector Accessories Module Frame Acrylonitrile Butadiene Styrene Electric Ivory RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$3.8310 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000005831826
|
Sager | Wire Ducting & Raceways Brush Insert for GFCI faceplates Min Qty: 10 | 0 |
|
$8.8200 / $11.1200 | Buy Now |