Part Details for CFGBWH by Panduit Corp
Overview of CFGBWH by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFGBWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-18839-ND
|
DigiKey | BRUSH INSERT FOR GFCI FACEPLATES Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9 In Stock |
|
$11.3186 / $13.5100 | Buy Now |
DISTI #
CFGBWH
|
Avnet Americas | Brush Insert for GFCI faceplates - Bulk (Alt: CFGBWH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5700 | Buy Now |
DISTI #
644-CFGBWH
|
Mouser Electronics | Wire Ducting & Raceways Brush Insert for GFCI faceplates RoHS: Compliant | 0 |
|
$11.9900 / $13.4900 | Order Now |
DISTI #
V99:2348_22915085
|
Arrow Electronics | Connector Accessories Brush Insert Acrylonitrile Butadiene Styrene White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 3 |
|
$9.3740 | Buy Now |
DISTI #
71947220
|
RS | Brush Insert - White | Panduit CFGBWH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4300 / $13.5100 | RFQ |
DISTI #
PANCFGBWH
|
Heilind Electronics | BRUSH INSERT FOR GFCI FACEPLATES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 30 Factory Stock |
|
$11.5700 / $13.4900 | Buy Now |
DISTI #
CFGBWH
|
Avnet Americas | Brush Insert for GFCI faceplates - Bulk (Alt: CFGBWH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5700 | Buy Now |
DISTI #
000000000005831827
|
Sager | Wire Ducting & Raceways Brush Insert for GFCI faceplates Min Qty: 10 | 0 |
|
$8.8200 / $11.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 30 Factory Stock |
|
$11.5700 / $13.4900 | Buy Now |