Part Details for CFK2A104JC1F7B04UA00 by Dersonic Electronics Co Ltd
Overview of CFK2A104JC1F7B04UA00 by Dersonic Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFK2A104JC1F7B04UA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5% 100V 100nF PluginP5.08mm Film Capacitors ROHS | 5000 |
|
$0.0172 / $0.0324 | Buy Now |