Part Details for CFM-2006CF-0100-189 by CUI Devices
Overview of CFM-2006CF-0100-189 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-2006CF-0100-189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-2006CF-0100-189-ND
|
DigiKey | DC AXIAL FAN, 20 MM SQUARE, 6 MM Min Qty: 1 Lead time: 19 Weeks Container: Box |
470 In Stock |
|
$5.2395 / $7.1600 | Buy Now |
DISTI #
179-CFM2006CF0100189
|
Mouser Electronics | DC Fans dc axial fan, 20 mm square, 6 mm, 5 Vdc, omniCOOL, 10000 RPM, 0.55 CFM RoHS: Compliant | 196 |
|
$5.1500 / $7.1500 | Buy Now |