Part Details for CFM-2010CF-060-066-22 by CUI Devices
Overview of CFM-2010CF-060-066-22 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-2010CF-060-066-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-2010CF-060-066-22-ND
|
DigiKey | DC AXIAL FAN, 20 MM SQUARE, 10 M Min Qty: 1 Lead time: 19 Weeks Container: Box |
218 In Stock |
|
$6.5796 / $8.9800 | Buy Now |
DISTI #
179-C2010CF06006622
|
Mouser Electronics | DC Fans dc axial fan, 20 mm square, 10 mm, 5 Vdc, omniCOOL, 6000 RPM, 0.55 CFM, TS/PWM RoHS: Compliant | 185 |
|
$6.5200 / $8.9700 | Buy Now |