Part Details for CFM-2010CF-1170-292-20 by CUI Devices
Overview of CFM-2010CF-1170-292-20 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-2010CF-1170-292-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-2010CF-1170-292-20-ND
|
DigiKey | DC AXIAL FAN, 20 MM SQUARE, 10 M Min Qty: 1 Lead time: 19 Weeks Container: Box |
132 In Stock |
|
$6.9575 / $9.4900 | Buy Now |
DISTI #
179-C2010CF117029220
|
Mouser Electronics | DC Fans dc axial fan, 20 mm square, 10 mm, 12 Vdc, omniCOOL, 17000 RPM, 1.56 CFM, TS RoHS: Compliant | 182 |
|
$6.9000 / $9.4800 | Buy Now |
Part Details for CFM-2010CF-1170-292-20
CFM-2010CF-1170-292-20 CAD Models
CFM-2010CF-1170-292-20 Part Data Attributes:
|
CFM-2010CF-1170-292-20
CUI Devices
Buy Now
|
Compare Parts:
CFM-2010CF-1170-292-20
CUI Devices
|
Samacsys Manufacturer | CUI Devices |