Part Details for CFM-2510B-0100-218-20 by CUI Devices
Overview of CFM-2510B-0100-218-20 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-2510B-0100-218-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-2510B-0100-218-20-ND
|
DigiKey | FAN AXIAL 25X10MM BALL 5VDC WIRE Min Qty: 200 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.7306 | Buy Now |
DISTI #
490-CFM2510B10021820
|
Mouser Electronics | DC Fans dc axial fan, 25 mm square, 10 mm, 4.5~5 RoHS: Compliant | 0 |
|
$6.4000 / $6.7200 | Order Now |
Part Details for CFM-2510B-0100-218-20
CFM-2510B-0100-218-20 CAD Models
CFM-2510B-0100-218-20 Part Data Attributes
|
CFM-2510B-0100-218-20
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-2510B-0100-218-20
CUI Devices
25 mm x 25 mm Dc Axial Fan, Ball Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 1.93 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 25 mm | |
Life Expectancy | 70000 h | |
Noise | 21.8 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.3 mmH2O | |
Rated Current | 0.21 A | |
Rated Power | 1.05 W | |
Rated Voltage | 5 V | |
Speed | 10000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 6.89 g | |
Width | 10 mm |