Part Details for CFM-2510B-070-140-22 by CUI Devices
Overview of CFM-2510B-070-140-22 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-2510B-070-140-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-2510B-070-140-22-ND
|
DigiKey | FAN AXIAL 25X10MM BALL 5VDC WIRE Min Qty: 600 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$7.5959 | Buy Now |
DISTI #
179-CFM2510B07014022
|
Mouser Electronics | DC Fans dc axial fan 25 mm square 10 mm 4.5 5.5 Vdc 0.4 W 7000 RPM 1.35 CFM AR TSPWM RoHS: Compliant | 0 |
|
$7.5300 / $7.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 | 0 |
|
$7.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.2400 / $19.8200 | Buy Now |