Part Details for CFM-2510B-170-140 by CUI Devices
Overview of CFM-2510B-170-140 by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-2510B-170-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-2510B-170-140-ND
|
DigiKey | FAN AXIAL 25X10MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
145 In Stock |
|
$6.0064 / $8.1900 | Buy Now |
DISTI #
490-CFM2510B-170-140
|
Mouser Electronics | DC Fans dc axial fan, 25 mm square, 10 mm, 10.8-13.2 Vdc, 0.6 W, 7000 RPM, 1.35 CFM, AR | 394 |
|
$5.9200 / $8.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Container: Box | 0Box |
|
$6.1500 | Buy Now |
|
Onlinecomponents.com | 12 V, 60 mA, 25 x 25 x 10 mm, Dc Fan, Tachometer Signal, PWM Control Signal RoHS: Compliant |
200 In Stock |
|
$5.8400 / $12.1300 | Buy Now |
|
Master Electronics | 12 V, 60 mA, 25 x 25 x 10 mm, Dc Fan, Tachometer Signal, PWM Control Signal RoHS: Compliant |
200 In Stock |
|
$5.8400 / $12.1300 | Buy Now |
Part Details for CFM-2510B-170-140
CFM-2510B-170-140 CAD Models
CFM-2510B-170-140 Part Data Attributes
|
CFM-2510B-170-140
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-2510B-170-140
CUI Devices
12 V, 0.06 A, 25 x 25 x 10 mm, Dc Fan
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 1.35 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 10 mm | |
Length | 25 mm | |
Life Expectancy | 70000 h | |
Noise | 14.1 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.52 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 0.72 W | |
Rated Voltage | 12 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 7 g | |
Width | 25 mm |