Part Details for CFM-3828BF-1210-590-20 by CUI Devices
Overview of CFM-3828BF-1210-590-20 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-3828BF-1210-590-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-3828BF-1210-590-20-ND
|
DigiKey | FAN AXIAL 38X28MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
172 In Stock |
|
$8.9379 / $12.1900 | Buy Now |
DISTI #
179-CFM3828121059020
|
Mouser Electronics | DC Fans dc axial fan, 38 mm square, 28 mm, 12 Vdc, ball, 21000 RPM, 19.70 CFM, TS RoHS: Compliant | 320 |
|
$8.9300 / $11.8900 | Buy Now |
DISTI #
V99:2348_26332088
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 19.7CFM 59dB 38 X 38 X 28mm Tachometer Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2151 | Americas - 16 |
|
$9.2120 / $10.2880 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 75 Lead time: 19 Weeks Container: Box | 0Box |
|
$9.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6800 / $19.6000 | Buy Now |
DISTI #
61133793
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 19.7CFM 59dB 38 X 38 X 28mm Tachometer Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 16 |
|
$9.2120 / $10.2880 | Buy Now |