Part Details for CFM-4010-13-10 by CUI Devices
Overview of CFM-4010-13-10 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for CFM-4010-13-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4011-ND
|
DigiKey | FAN AXIAL 40X10.6MM 12VDC WIRE Min Qty: 1 Lead time: 29 Weeks Container: Tray |
4852 In Stock |
|
$7.2572 / $9.9000 | Buy Now |
DISTI #
490-CFM-4010-13-10
|
Mouser Electronics | DC Fans DC Fan 10CFM 1.56W 12V 40x40x10.6mm AR RoHS: Compliant | 994 |
|
$7.2500 / $9.8900 | Buy Now |
DISTI #
V36:1790_17685099
|
Arrow Electronics | 12 V, 0.10 A, 40 x 40 x 10.6 mm, DC Fan Axial Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2211 | Americas - 17 |
|
$6.7990 / $8.1490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$6.8000 | Buy Now |
|
Onlinecomponents.com | 40 mm x 40 mm Dc Axial Fan, Ball Bearing - 12 V, 0.10 A, 40 x 40 x 10.6 mm, Dc Fan RoHS: Compliant |
23 In Stock |
|
$6.9700 / $10.0800 | Buy Now |
DISTI #
53944829
|
Verical | 12 V, 0.10 A, 40 x 40 x 10.6 mm, DC Fan Axial Min Qty: 6 Package Multiple: 3 Date Code: 1813 | Americas - 21 |
|
$12.0026 | Buy Now |
DISTI #
61605639
|
Verical | 12 V, 0.10 A, 40 x 40 x 10.6 mm, DC Fan Axial Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 17 |
|
$6.7990 / $8.1490 | Buy Now |
|
Master Electronics | 40 mm x 40 mm Dc Axial Fan, Ball Bearing - 12 V, 0.10 A, 40 x 40 x 10.6 mm, Dc Fan RoHS: Compliant |
23 In Stock |
|
$6.9700 / $10.0800 | Buy Now |