Part Details for CFM-4010B-280-296 by CUI Devices
Overview of CFM-4010B-280-296 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CFM-4010B-280-296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-4010B-280-296-ND
|
DigiKey | FAN AXIAL 40X10.5MM 24VDC WIRE Min Qty: 400 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$6.5361 | Buy Now |
DISTI #
179-CFM4010B280296
|
Mouser Electronics | DC Fans dc axial fan, 40 mm square, 10 mm, 24 Vdc, ball, 8000 RPM, 6.76 CFM RoHS: Compliant | 0 |
|
$6.3700 / $6.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Box | 0Box |
|
$6.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1300 / $12.8400 | Buy Now |
Part Details for CFM-4010B-280-296
CFM-4010B-280-296 CAD Models
CFM-4010B-280-296 Part Data Attributes:
|
CFM-4010B-280-296
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-4010B-280-296
CUI Devices
40 mm x 40 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 6.76 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 29.6 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.32 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 1.92 W | |
Rated Voltage | 24 V | |
Speed | 8000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 12.8 g | |
Width | 10.5 mm |