Part Details for CFM-4015C-175-287 by CUI Devices
Overview of CFM-4015C-175-287 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-4015C-175-287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-4015C-175-287-ND
|
DigiKey | DC AXIAL FAN, 40 MM SQUARE, 15 M Min Qty: 1 Lead time: 17 Weeks Container: Box |
478 In Stock |
|
$5.2116 / $7.1100 | Buy Now |
DISTI #
179-FM4015175287
|
Mouser Electronics | DC Fans dc axial fan, 40 mm square, 15 mm, 12 Vdc, omniCOOL, 7500 RPM, 8.36 CFM RoHS: Compliant | 160 |
|
$5.1900 / $7.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 480 Package Multiple: 480 Container: Box | 0Box |
|
$5.3400 | Buy Now |