-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 x 40 mm Dc Axial Fan, Ball Bearing
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-4020BF-2110-381-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
686 In Stock |
|
$7.0357 / $9.6000 | Buy Now |
DISTI #
179-CFM4020BF2110381
|
Mouser Electronics | DC Fans dc axial fan, 40 mm square, 20 mm, 24 Vdc, ball, 11000 RPM, 13.76 CFM RoHS: Compliant | 546 |
|
$6.9800 / $9.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$7.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8400 / $15.4300 | Buy Now |
DISTI #
73542306
|
Verical | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 13.76CFM 38.1dB 40 X 40 X 20mm Box Min Qty: 300 Package Multiple: 300 Date Code: 2333 | Americas - 300 |
|
$14.5681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM-4020BF-2110-381
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-4020BF-2110-381
CUI Devices
40 x 40 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Thermal Support Device Type | DC FAN |