Part Details for CFM-5015V-138-201-20 by CUI Devices
Overview of CFM-5015V-138-201-20 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-5015V-138-201-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFM-5015V-138-201-20-ND
|
DigiKey | FAN AXIAL 50X15MM 12VDC WIRE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1042 In Stock |
|
$4.2880 / $4.3600 | Buy Now |
DISTI #
490-CFM5015V13820120
|
Mouser Electronics | DC Fans 12Vdc 0.42W 10.2CFM DC Axial 50x15mm TS RoHS: Compliant | 770 |
|
$4.2700 / $4.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$4.5800 | Buy Now |
|
Onlinecomponents.com | 50 mm x 50 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 42 mA, 50 x 50 x 15 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
185 In Stock |
|
$4.4600 / $6.8900 | Buy Now |
DISTI #
66402540
|
Verical | 12 V, 37 mA, 50 x 50 x 15 mm, DC Fan Axial, Tachometer Signal Min Qty: 8 Package Multiple: 4 Date Code: 2249 | Americas - 184 |
|
$5.9328 / $8.9597 | Buy Now |
|
Master Electronics | 50 mm x 50 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 42 mA, 50 x 50 x 15 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
185 In Stock |
|
$4.4600 / $6.8900 | Buy Now |
Part Details for CFM-5015V-138-201-20
CFM-5015V-138-201-20 CAD Models
CFM-5015V-138-201-20 Part Data Attributes:
|
CFM-5015V-138-201-20
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-5015V-138-201-20
CUI Devices
12 V, 37 mA, 50 x 50 x 15 mm, Dc Fan, Tachometer Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 10.2 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 20.1 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.05 mmH2O | |
Rated Current | 0.037 A | |
Rated Power | 0.48 W | |
Rated Voltage | 12 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 33 g | |
Width | 15 mm |
Alternate Parts for CFM-5015V-138-201-20
This table gives cross-reference parts and alternative options found for CFM-5015V-138-201-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM-5015V-138-201-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFM-5015V-138-201 | 12 V, 37 mA, 50 x 50 x 15 mm, Dc Fan | CUI Devices | CFM-5015V-138-201-20 vs CFM-5015V-138-201 |
CFM-5015V-138-201-11 | 12 V, 37 mA, 50 x 50 x 15 mm, Dc Fan, Rotation Detector Signal | CUI Devices | CFM-5015V-138-201-20 vs CFM-5015V-138-201-11 |