Part Details for CFM-5020B-130-235-20 by CUI Devices
Overview of CFM-5020B-130-235-20 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-5020B-130-235-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-5020B-130-235-20-ND
|
DigiKey | FAN AXIAL 50X20MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
297 In Stock |
|
$6.8142 / $9.3000 | Buy Now |
DISTI #
179-CFM5020B13023520
|
Mouser Electronics | DC Fans dc axial fan, 50 mm square, 20 mm, 12 Vdc, ball, 3000 RPM, 8.09 CFM, TS RoHS: Compliant | 188 |
|
$6.7000 / $9.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$6.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4900 / $13.6000 | Buy Now |