Part Details for CFM-5020B-160-385-20 by CUI Devices
Overview of CFM-5020B-160-385-20 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-5020B-160-385-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-5020B-160-385-20-ND
|
DigiKey | FAN AXIAL 50X20MM 12VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$7.0878 | Buy Now |
DISTI #
179-CFM5020B16038520
|
Mouser Electronics | DC Fans dc axial fan, 50 mm square, 20 mm, 12 Vdc, ball, 6000 RPM, 16.18 CFM, TS RoHS: Compliant | 0 |
|
$7.0500 / $7.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$7.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7500 / $18.5000 | Buy Now |