Part Details for CFM-6015CF-245-332-20 by CUI Devices
Overview of CFM-6015CF-245-332-20 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-6015CF-245-332-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-6015CF-245-332-20-ND
|
DigiKey | FAN AXIAL 60X15.5MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
231 In Stock |
|
$4.6500 / $4.7300 | Buy Now |
DISTI #
179-CFM6015CF2453322
|
Mouser Electronics | DC Fans dc axial fan, 60 mm square, 15 mm, 24 Vdc, omniCOOL, 4500 RPM, 19.82 CFM, TS RoHS: Compliant | 198 |
|
$4.7800 / $6.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 72 Lead time: 19 Weeks Container: Box | 0Box |
|
$4.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6200 / $9.6700 | Buy Now |