Part Details for CFM-6015V-122-145 by CUI Devices
Overview of CFM-6015V-122-145 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-6015V-122-145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFM-6015V-122-145-ND
|
DigiKey | FAN AXIAL 60X15MM 12VDC WIRE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
121 In Stock |
|
$5.2246 / $7.1300 | Buy Now |
DISTI #
490-CFM-6015V-122145
|
Mouser Electronics | DC Fans 12Vdc 0.27W 12.7CFM DC Axial 60x60x15mm | 517 |
|
$5.2200 / $7.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$5.3500 | Buy Now |
|
Onlinecomponents.com | 60 mm x 60 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 29 mA, 60 x 60 x 15 mm, Dc Fan RoHS: Compliant |
200 In Stock |
|
$5.1700 / $7.3900 | Buy Now |
DISTI #
66402544
|
Verical | 12 V, 29 mA, 60 x 60 x 15 mm, DC Fan Axial Min Qty: 8 Package Multiple: 4 Date Code: 2247 | Americas - 200 |
|
$6.6626 / $9.6099 | Buy Now |
|
Master Electronics | 60 mm x 60 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 29 mA, 60 x 60 x 15 mm, Dc Fan RoHS: Compliant |
200 In Stock |
|
$5.1700 / $7.3900 | Buy Now |
Part Details for CFM-6015V-122-145
CFM-6015V-122-145 CAD Models
CFM-6015V-122-145 Part Data Attributes
|
CFM-6015V-122-145
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-6015V-122-145
CUI Devices
12 V, 29 mA, 60 x 60 x 15 mm, Dc Fan
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 12.7 CFM | |
Approvals | CE;CUL;EN | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 14.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.02 mmH2O | |
Rated Current | 0.029 A | |
Rated Power | 0.35 W | |
Rated Voltage | 12 V | |
Speed | 2200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 35.5 g | |
Width | 15 mm |