Part Details for CFM-6015V-130-213-20 by CUI Devices
Overview of CFM-6015V-130-213-20 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-6015V-130-213-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFM-6015V-130-213-20-ND
|
DigiKey | FAN AXIAL 60X15MM 12VDC WIRE Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8114 / $7.9300 | Buy Now |
DISTI #
490-CFM6015V13021320
|
Mouser Electronics | DC Fans 12Vdc 0.58W 17.6CFM DC Axial 60x15mm TS RoHS: Compliant | 2 |
|
$5.7200 / $7.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 | 0 |
|
$5.1900 | Buy Now |
|
Onlinecomponents.com | 60 mm x 60 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 58 mA, 60 x 60 x 15 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
118 In Stock |
|
$5.6700 / $7.9900 | Buy Now |
|
Master Electronics | 60 mm x 60 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 58 mA, 60 x 60 x 15 mm, Dc Fan, Tachometer Signal RoHS: Compliant |
118 In Stock |
|
$5.6700 / $7.9900 | Buy Now |
Part Details for CFM-6015V-130-213-20
CFM-6015V-130-213-20 CAD Models
CFM-6015V-130-213-20 Part Data Attributes
|
CFM-6015V-130-213-20
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-6015V-130-213-20
CUI Devices
12 V, 58 mA, 60 x 60 x 15 mm, Dc Fan, Tachometer Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 17.6 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 21.3 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.05 mmH2O | |
Rated Current | 0.058 A | |
Rated Power | 0.7 W | |
Rated Voltage | 12 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 35.5 g | |
Width | 15 mm |
Alternate Parts for CFM-6015V-130-213-20
This table gives cross-reference parts and alternative options found for CFM-6015V-130-213-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM-6015V-130-213-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFM-6015V-130-213 | 12 V, 58 mA, 60 x 60 x 15 mm, Dc Fan | CUI Devices | CFM-6015V-130-213-20 vs CFM-6015V-130-213 |