Part Details for CFM-6020V-157-390 by CUI Devices
Overview of CFM-6020V-157-390 by CUI Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GN6020V4LSTL-E | Renesas Electronics Corporation | IGBT 600V 20A | |
GN6020V4LSTL | Renesas Electronics Corporation | IGBT 600V 20A |