Part Details for CFM-6025BF-235-274 by CUI Devices
Overview of CFM-6025BF-235-274 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for CFM-6025BF-235-274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-6025BF-235-274-ND
|
DigiKey | FAN AXIAL 60X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
275 In Stock |
|
$6.3060 / $8.6000 | Buy Now |
DISTI #
179-CFM6025BF235274
|
Mouser Electronics | DC Fans dc axial fan, 60 mm square, 25 mm, 24 Vdc, ball, 3500 RPM, 16.76 CFM RoHS: Compliant | 263 |
|
$6.2200 / $8.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 264 Package Multiple: 44 | 0 |
|
$6.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1300 / $12.7400 | Buy Now |
Part Details for CFM-6025BF-235-274
CFM-6025BF-235-274 CAD Models
CFM-6025BF-235-274 Part Data Attributes:
|
CFM-6025BF-235-274
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-6025BF-235-274
CUI Devices
60 x 60 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Airflow | 16.76 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 27.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.794 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 1.44 W | |
Rated Voltage | 24 V | |
Speed | 3500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 53 g | |
Width | 25 mm |