Part Details for CFM-6025BF-290-479-20 by CUI Devices
Overview of CFM-6025BF-290-479-20 by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-6025BF-290-479-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-6025BF-290-479-20-ND
|
DigiKey | FAN AXIAL 60X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
725 In Stock |
|
$12.5860 / $17.1700 | Buy Now |
DISTI #
179-CFM6025F29047920
|
Mouser Electronics | DC Fans dc axial fan, 60 mm square, 25 mm, 24 Vdc, ball, 9000 RPM, 43.10 CFM, TS RoHS: Compliant | 191 |
|
$12.5800 / $17.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 264 Package Multiple: 44 | 0 |
|
$12.8800 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 43.1CFM 47.9dB 60 X 60 X 25.4mm Tachometer Box RoHS: Compliant |
63 In Stock |
|
$12.8600 / $19.7200 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 43.1CFM 47.9dB 60 X 60 X 25.4mm Tachometer Box RoHS: Compliant |
63 In Stock |
|
$12.8600 / $19.7200 | Buy Now |