Part Details for CFM-6025CF-135-274 by CUI Devices
Overview of CFM-6025CF-135-274 by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-6025CF-135-274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-6025CF-135-274-ND
|
DigiKey | FAN AXIAL 60X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
42 In Stock |
|
$5.2116 / $7.1100 | Buy Now |
DISTI #
179-CFM6025CF135274
|
Mouser Electronics | DC Fans dc axial fan, 60 mm square, 25 mm, 12 Vdc, omniCOOL, 3500 RPM, 16.76 CFM RoHS: Compliant | 170 |
|
$4.9300 / $6.5200 | Buy Now |
DISTI #
V99:2348_26332102
|
Arrow Electronics | DC Fan Axial omniCOOL Bearing 12V 10.8V to 13.2V 16.76CFM 27.5dB 60 X 60 X 25.4mm Box Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2152 | Americas - 44 |
|
$3.8820 / $5.1448 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 264 Package Multiple: 44 | 0 |
|
$5.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9600 / $10.4000 | Buy Now |
Part Details for CFM-6025CF-135-274
CFM-6025CF-135-274 CAD Models
CFM-6025CF-135-274 Part Data Attributes:
|
CFM-6025CF-135-274
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-6025CF-135-274
CUI Devices
60 x 60 mm Dc Axial Fan, omniCOOL™ Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Airflow | 16.76 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 27.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.794 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 1.8 W | |
Rated Voltage | 12 V | |
Speed | 3500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 77.5 g | |
Width | 25.4 mm |