Part Details for CFM-7015B-030-295-20 by CUI Devices
Overview of CFM-7015B-030-295-20 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-7015B-030-295-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-7015B-030-295-20-ND
|
DigiKey | FAN AXIAL 70X15.5MM 5VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
286 In Stock |
|
$7.3744 / $10.0600 | Buy Now |
DISTI #
490-CFM7015B03029520
|
Mouser Electronics | DC Fans dc axial fan, 70 mm square, 15 mm, 5 Vdc RoHS: Compliant | 270 |
|
$7.3500 / $10.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 | 0 |
|
$7.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0300 / $14.7200 | Buy Now |
Part Details for CFM-7015B-030-295-20
CFM-7015B-030-295-20 CAD Models
CFM-7015B-030-295-20 Part Data Attributes:
|
CFM-7015B-030-295-20
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-7015B-030-295-20
CUI Devices
70 mm x 70 mm DC Axial Fan, Ball Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 19.26 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Life Expectancy | 70000 h | |
Noise | 29.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.03 mmH2O | |
Rated Current | 0.26 A | |
Rated Power | 1.3 W | |
Rated Voltage | 5 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 48 g | |
Width | 15.5 mm |