Part Details for CFM-7015B-050-406 by CUI Devices
Overview of CFM-7015B-050-406 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-7015B-050-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-7015B-050-406-ND
|
DigiKey | FAN AXIAL 70X15.5MM 5VDC WIRE Min Qty: 500 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.8499 | Buy Now |
DISTI #
490-CFM7015B050406
|
Mouser Electronics | DC Fans dc axial fan, 70 mm square, 15 mm, 5 Vdc | 0 |
|
$9.8400 | Order Now |