Part Details for CFM-7015C-250-406 by CUI Devices
Overview of CFM-7015C-250-406 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-7015C-250-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-7015C-250-406-ND
|
DigiKey | DC AXIAL FAN, 70 MM SQUARE, 15 M Min Qty: 576 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$5.3419 | Buy Now |
DISTI #
179-CFM7015C250406
|
Mouser Electronics | DC Fans dc axial fan, 70 mm square, 15 mm, 24 Vdc, omniCOOL, 5000 RPM, 32.10 CFM RoHS: Compliant | 0 |
|
$5.2900 / $5.3400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 576 Package Multiple: 192 Container: Box | 0Box |
|
$5.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now |