Part Details for CFM-8015V-130-347 by CUI Devices
Overview of CFM-8015V-130-347 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for CFM-8015V-130-347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4378-ND
|
DigiKey | FAN AXIAL 80X15MM 12VDC WIRE Min Qty: 1000 Lead time: 21 Weeks Container: Tray |
1 In Stock |
|
$5.2617 | Buy Now |
|
Onlinecomponents.com | 80 mm x 80 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 188 mA, 80 x 80 x 15 mm, Dc Fan RoHS: Compliant |
731 In Stock |
|
$7.0900 / $11.7800 | Buy Now |
|
Master Electronics | 80 mm x 80 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 188 mA, 80 x 80 x 15 mm, Dc Fan RoHS: Compliant |
731 In Stock |
|
$7.0900 / $11.7800 | Buy Now |
Part Details for CFM-8015V-130-347
CFM-8015V-130-347 CAD Models
CFM-8015V-130-347 Part Data Attributes
|
CFM-8015V-130-347
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-8015V-130-347
CUI Devices
12 V, 188 mA, 80 x 80 x 15 mm, Dc Fan
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 37 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 34.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.56 mmH2O | |
Rated Current | 0.188 A | |
Rated Power | 2.26 W | |
Rated Voltage | 12 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 68 g | |
Width | 15 mm |
Alternate Parts for CFM-8015V-130-347
This table gives cross-reference parts and alternative options found for CFM-8015V-130-347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM-8015V-130-347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFM-8015V-130-347-11 | 12 V, 188 mA, 80 x 80 x 15 mm, Dc Fan, Rotation Detector Signal | CUI Devices | CFM-8015V-130-347 vs CFM-8015V-130-347-11 |