Part Details for CFM-8020BF-145-401 by CUI Devices
Overview of CFM-8020BF-145-401 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CFM-8020BF-145-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-8020BF-145-401-ND
|
DigiKey | FAN AXIAL 80X20MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
111 In Stock |
|
$7.5959 / $10.3600 | Buy Now |
DISTI #
179-CFM8020BF145401
|
Mouser Electronics | DC Fans dc axial fan, 80 mm square, 20 mm, 12 Vdc, ball, 4500 RPM, 44.14 CFM RoHS: Compliant | 114 |
|
$7.1900 / $9.3200 | Buy Now |
DISTI #
V99:2348_26332094
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 44.14CFM 40.2dB 80 X 80 X 20mm Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2152 | Americas - 56 |
|
$7.4760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 56 Lead time: 19 Weeks Container: Box | 0Box |
|
$7.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2400 / $15.1600 | Buy Now |
DISTI #
60913999
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 44.14CFM 40.2dB 80 X 80 X 20mm Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 56 |
|
$7.4760 | Buy Now |
Part Details for CFM-8020BF-145-401
CFM-8020BF-145-401 CAD Models
CFM-8020BF-145-401 Part Data Attributes:
|
CFM-8020BF-145-401
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-8020BF-145-401
CUI Devices
80 x 80 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Airflow | 44.14 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 40.2 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.096 mmH2O | |
Rated Current | 0.3 A | |
Rated Power | 3.6 W | |
Rated Voltage | 12 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 61 g | |
Width | 20 mm |