Part Details for CFM-8025-13-20 by CUI Devices
Overview of CFM-8025-13-20 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for CFM-8025-13-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4410-ND
|
DigiKey | FAN AXIAL 80X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 20 Weeks Container: Tray |
54 In Stock |
|
$10.4700 / $12.1200 | Buy Now |
|
Onlinecomponents.com | 80 mm x 80 mm Dc Axial Fan, Ball Bearing - 12 V, 0.33 A, 80 x 80 x 25.4 mm, Dc Fan, Tachometer Signal |
86 In Stock |
|
$10.6900 / $19.7400 | Buy Now |
|
Master Electronics | 80 mm x 80 mm Dc Axial Fan, Ball Bearing - 12 V, 0.33 A, 80 x 80 x 25.4 mm, Dc Fan, Tachometer Signal |
86 In Stock |
|
$10.6900 / $19.7400 | Buy Now |
Part Details for CFM-8025-13-20
CFM-8025-13-20 CAD Models
CFM-8025-13-20 Part Data Attributes
|
CFM-8025-13-20
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-8025-13-20
CUI Devices
12 V, 0.33 A, 80 x 80 x 25.4 mm, Dc Fan, Tachometer Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 69.2 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 25.4 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 47 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.668 mmH2O | |
Rated Current | 0.43 A | |
Rated Power | 5.16 W | |
Rated Voltage | 12 V | |
Speed | 5100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 87.7 g | |
Width | 80 mm |