Part Details for CFM-8025C-135-364 by CUI Devices
Overview of CFM-8025C-135-364 by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-8025C-135-364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-8025C-135-364-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
119 In Stock |
|
$5.3419 / $7.2900 | Buy Now |
DISTI #
490-CFM8025C135364
|
Mouser Electronics | DC Fans dc axial fan, 80 mm square, 25 mm, 12 Vd RoHS: Compliant | 154 |
|
$5.2700 / $7.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 19 Weeks Container: Box | 0Box |
|
$5.4700 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square 80mm L x 80mm H - omniCOOL Magnetic Sleeve - 43.3 CFM (1.21m³/min) - 36.4dB(A) - 3.96 W - 3500 RPM - 2 Wire Leads. RoHS: Compliant |
50 In Stock |
|
$5.2000 / $7.5200 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 12VDC - Square 80mm L x 80mm H - omniCOOL Magnetic Sleeve - 43.3 CFM (1.21m³/min) - 36.4dB(A) - 3.96 W - 3500 RPM - 2 Wire Leads. RoHS: Compliant |
50 In Stock |
|
$5.2000 / $7.5200 | Buy Now |
Part Details for CFM-8025C-135-364
CFM-8025C-135-364 CAD Models
CFM-8025C-135-364 Part Data Attributes
|
CFM-8025C-135-364
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-8025C-135-364
CUI Devices
80 mm x 80 mm Dc Axial Fan, omniCOOL™ Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: UL | |
Airflow | 43.28 CFM | |
Approvals | CE;CUL;TUV | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 36.4 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.302 mmH2O | |
Rated Current | 0.33 A | |
Rated Power | 3.96 W | |
Rated Voltage | 12 V | |
Speed | 3500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 82.3 g | |
Width | 25 mm |