Part Details for CFM-8038B-130-387-22 by CUI Devices
Overview of CFM-8038B-130-387-22 by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-8038B-130-387-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-8038B-130-387-22-ND
|
DigiKey | FAN AXIAL 80X37.6MM 12VDC WIRE Min Qty: 540 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$13.9622 | Buy Now |
DISTI #
179-CFM8038B13038722
|
Mouser Electronics | DC Fans dc axial fan 80 mm square 38 mm 10.8 13.2 Vdc 3.48 W 3000 RPM 37.06 CFM AR TSPWM RoHS: Compliant | 0 |
|
$13.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Lead time: 19 Weeks Container: Box | 0Box |
|
$14.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.8300 / $38.8800 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8300 / $38.8800 | Buy Now |