Part Details for CFM-8038B-250-498 by CUI Devices
Overview of CFM-8038B-250-498 by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for CFM-8038B-250-498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-8038B-250-498-ND
|
DigiKey | FAN AXIAL 80X37.6MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
114 In Stock |
|
$11.0200 | Buy Now |
DISTI #
490-CFM8038B-250-498
|
Mouser Electronics | DC Fans dc axial fan, 80 mm square, 38 mm, 21.6-26.4 Vdc, 9.36 W, 5000 RPM, 61.77 CFM, AR | 81 |
|
$11.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 19 Weeks Container: Box | 0Box |
|
$11.7600 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 80mm L x 80mm H - Ball Bearing - 61.8 CFM (1.73m³/min) - 49.8dB(A) - 10.8 W - 5000 RPM - 2 Wire Leads. RoHS: Compliant |
60 In Stock |
|
$11.6900 / $16.6300 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 80mm L x 80mm H - Ball Bearing - 61.8 CFM (1.73m³/min) - 49.8dB(A) - 10.8 W - 5000 RPM - 2 Wire Leads. RoHS: Compliant |
60 In Stock |
|
$11.6900 / $16.6300 | Buy Now |
Part Details for CFM-8038B-250-498
CFM-8038B-250-498 CAD Models
CFM-8038B-250-498 Part Data Attributes
|
CFM-8038B-250-498
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-8038B-250-498
CUI Devices
24 V, 0.45 A, 80 x 80 x 37.6 mm, Dc Fan
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 61.77 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 49.8 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 14.73 mmH2O | |
Rated Current | 0.45 A | |
Rated Power | 10.8 W | |
Rated Voltage | 24 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 180 g | |
Width | 37.6 mm |