Part Details for CFM-8038BF-1130-631-20 by CUI Devices
Overview of CFM-8038BF-1130-631-20 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-8038BF-1130-631-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-8038BF-1130-631-20-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
210 In Stock |
|
$20.3904 / $27.3500 | Buy Now |
DISTI #
179-CFM8038BF113063
|
Mouser Electronics | DC Fans dc axial fan, 80 mm square, 38 mm, 12 Vdc, ball, 13000 RPM, 98.43 CFM, TS RoHS: Compliant | 196 |
|
$19.9700 / $27.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 28 | 0 |
|
$20.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.4300 / $53.2100 | Buy Now |