Part Details for CFM-8038BF-1150-662-22 by CUI Devices
Overview of CFM-8038BF-1150-662-22 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-8038BF-1150-662-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-8038BF-1150-662-22-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
112 In Stock |
|
$21.3415 / $28.6200 | Buy Now |
DISTI #
179-C8038B115066222
|
Mouser Electronics | DC Fans dc axial fan 80 mm square 38 mm 12 Vdc ball 15000 RPM 114.28 CFM TSPWM RoHS: Compliant | 205 |
|
$20.9000 / $28.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 28 | 0 |
|
$21.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.3300 / $55.6900 | Buy Now |