Part Details for CFM-8038BF-2130-631-20 by CUI Inc
Overview of CFM-8038BF-2130-631-20 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-8038BF-2130-631-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | DC Fan, sq80x38mm, 24VDC 1.15A, 13kRPM, 98.42CFM, Tach, 3wire | 50 |
|
$64.9900 | Buy Now |