Part Details for CFM-9225-13-22 by CUI Devices
Overview of CFM-9225-13-22 by CUI Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CFM-9225-13-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 92 mm x 92 mm Dc Axial Fan, Ball Bearing - 12 V, 0.11 A, 92 x 92 x 25.4 mm, Dc Fan, Tachometer Signal, PWM Control Signal RoHS: Compliant | 0 |
|
$7.5900 / $15.8100 | Buy Now |
Part Details for CFM-9225-13-22
CFM-9225-13-22 CAD Models
CFM-9225-13-22 Part Data Attributes
|
CFM-9225-13-22
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-9225-13-22
CUI Devices
12 V, 0.11 A, 92 x 92 x 25.4 mm, Dc Fan, Tachometer Signal, PWM Control Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Thermal Support Device Type | DC FAN |