-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
92 mm x 92 mm Dc Axial Fan, Ball Bearing
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-9225B-230-356-22-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6968 | Buy Now |
DISTI #
179-CFM9225B23035622
|
Mouser Electronics | DC Fans dc axial fan 92 mm square 25 mm 24 Vdc ball 3000 RPM 50.13 CFM AR TSPWM RoHS: Compliant | 0 |
|
$10.6900 | Order Now |
|
Future Electronics | DC Fans dc axial fan 92 mm square 25 mm 24 Vdc ball 3000 RPM 50.13 CFM AR TSPWM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.6900 / $11.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.1900 / $27.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM-9225B-230-356-22
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-9225B-230-356-22
CUI Devices
92 mm x 92 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 50.13 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 35.6 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.81 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 3.6 W | |
Rated Voltage | 24 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 91.2 g | |
Width | 25 mm |