Part Details for CFM-9225BG68-150-502-22 by CUI Devices
Overview of CFM-9225BG68-150-502-22 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-9225BG68-150-502-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-9225BG68-150-502-22-ND
|
DigiKey | DC AXIAL FAN, 92 MM SQUARE, 25 M Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$19.3920 / $26.2100 | Buy Now |
DISTI #
179-9225BG6815050222
|
Mouser Electronics | DC Fans 92 mm square, 25 mm, 12 Vdc, ball, 5000 RPM, 88.1 CFM, TS/PWM, IP68 RoHS: Compliant | 0 |
|
$19.5400 / $26.2000 | Order Now |