Part Details for CFM-9225C-125-317-22 by CUI Devices
Overview of CFM-9225C-125-317-22 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-9225C-125-317-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-9225C-125-317-22-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
339 In Stock |
|
$7.0357 / $9.6000 | Buy Now |
DISTI #
179-CFM9225C12531722
|
Mouser Electronics | DC Fans dc axial fan 92 mm square 25 mm 12 Vdc omniCOOL 2500 RPM 41.77 CFM AR TSPWM RoHS: Compliant | 155 |
|
$6.8800 / $9.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 19 Weeks Container: Box | 0Box |
|
$7.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6900 / $13.9300 | Buy Now |