Part Details for CFM-9225C-230-356 by CUI Devices
Overview of CFM-9225C-230-356 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for CFM-9225C-230-356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-9225C-230-356-ND
|
DigiKey | FAN AXIAL 92X32MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
229 In Stock |
|
$5.6063 / $7.6500 | Buy Now |
DISTI #
490-CFM9225C230356
|
Mouser Electronics | DC Fans dc axial fan, 92 mm square, 25 mm, 24 Vd RoHS: Compliant | 195 |
|
$5.3100 / $7.2900 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial omniCOOL Bearing 24V 21.6V to 26.4V 50.13CFM 35.6dB 92 X 92 X 25mm RoHS: Compliant |
250 In Stock |
|
$5.1900 / $10.7900 | Buy Now |
|
Master Electronics | DC Fan Axial omniCOOL Bearing 24V 21.6V to 26.4V 50.13CFM 35.6dB 92 X 92 X 25mm RoHS: Compliant |
250 In Stock |
|
$5.1900 / $10.7900 | Buy Now |
Part Details for CFM-9225C-230-356
CFM-9225C-230-356 CAD Models
CFM-9225C-230-356 Part Data Attributes
|
CFM-9225C-230-356
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-9225C-230-356
CUI Devices
92 mm x 92 mm Dc Axial Fan, omniCOOL™ Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 50.13 CFM | |
Approvals | CE;CUL;TUV | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 35.6 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.81 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 3.6 W | |
Rated Voltage | 24 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 91.2 g | |
Width | 25 mm |